C320C183J5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $10.96042
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.88274
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.62326
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.33188
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.87310
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.38360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.73844
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.48717
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $9.68362
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $5.38360
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.32087
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.25128
Datasheet
0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C183J5G5TA

DigiKey Part Number
C320C183J5G5TA-ND
Manufacturer
Manufacturer Product Number
C320C183J5G5TA
Description
CAP CER 0.018UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C183J5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C183F1G5TAKEMET0C320C183F1G5TA-ND$10.96042Upgrade
C320C183F2G5TAKEMET0C320C183F2G5TA-ND$22.88274Upgrade
C320C183F5G5TAKEMET0C320C183F5G5TA-ND$9.62326Upgrade
C320C183G1G5TAKEMET0C320C183G1G5TA-ND$6.33188Upgrade
C320C183G2G5TAKEMET0C320C183G2G5TA-ND$10.87310Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$1.32087$1,981.31