Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

C320C183G5G5TA | |
|---|---|
DigiKey Part Number | C320C183G5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C183G5G5TA |
Description | CAP CER 0.018UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C183G5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C183F1G5TA | KEMET | 0 | C320C183F1G5TA-ND | $10.96042 | Upgrade |
| C320C183F2G5TA | KEMET | 0 | C320C183F2G5TA-ND | $22.88274 | Upgrade |
| C320C183F5G5TA | KEMET | 0 | C320C183F5G5TA-ND | $9.62326 | Upgrade |
| C320C183G1G5TA | KEMET | 0 | C320C183G1G5TA-ND | $6.33188 | Upgrade |
| C320C183G2G5TA | KEMET | 0 | C320C183G2G5TA-ND | $10.87310 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.38360 | $2,691.80 |


