GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C102G1G5TA

DigiKey Part Number
399-13975-ND
Manufacturer
Manufacturer Product Number
C320C102G1G5TA
Description
CAP CER 1000PF 2% 100V C0G RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C102G1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.76000$7.76
10$4.44400$44.44
50$3.74960$187.48
100$3.49140$349.14
500$2.99754$1,498.77
1,000$2.92262$2,922.62
2,500$2.35368$5,884.20
5,000$2.17688$10,884.40
Manufacturers Standard Package