
C317C431J5G5TA | |
|---|---|
DigiKey Part Number | 399-13946-ND |
Manufacturer | |
Manufacturer Product Number | C317C431J5G5TA |
Description | CAP CER 430PF 5% 50V C0G RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C431J5G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $2.79000 | $27.90 |
| 50 | $2.19300 | $109.65 |
| 100 | $2.01600 | $201.60 |
| 500 | $1.33474 | $667.37 |
| 1,000 | $1.27721 | $1,277.21 |
| 2,500 | $1.23598 | $3,089.95 |

