Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C330K2G5TA7301

DigiKey Part Number
399-13960-2-ND - Tape & Reel (TR)
399-13960-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C317C330K2G5TA7301
Description
CAP CER 33PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C330K2G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,288
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.78900$17.89
50$1.29720$64.86
100$1.03830$103.83
500$0.92750$463.75
1,000$0.85244$852.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.63738$1,593.45
5,000$0.60596$3,029.80
7,500$0.59029$4,427.18
12,500$0.56584$7,073.00
17,500$0.56395$9,869.12
25,000$0.55366$13,841.50
Manufacturers Standard Package