


C0805C102K1RACTM | |
---|---|
DigiKey Part Number | 399-C0805C102K1RAC7025TR-ND - Tape & Reel (TR) 399-C0805C102K1RAC7025CT-ND - Cut Tape (CT) 399-C0805C102K1RAC7025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K1RACTM |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K1RACTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73100 | $7.31 |
50 | $0.51400 | $25.70 |
100 | $0.38020 | $38.02 |
500 | $0.26046 | $130.23 |
1,000 | $0.22416 | $224.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19522 | $780.88 |
8,000 | $0.19317 | $1,545.36 |
12,000 | $0.19211 | $2,305.32 |
20,000 | $0.19090 | $3,818.00 |
96,000 | $0.18944 | $18,186.24 |
100,000 | $0.18894 | $18,894.00 |