


C317C104M5U5TA7301 | |
---|---|
DigiKey Part Number | 399-9866-2-ND - Tape & Reel (TR) 399-9866-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C104M5U5TA7301 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C104M5U5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.67900 | $16.79 |
50 | $1.23160 | $61.58 |
100 | $1.09400 | $109.40 |
500 | $0.96182 | $480.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.68566 | $1,714.15 |
5,000 | $0.63648 | $3,182.40 |
7,500 | $0.62059 | $4,654.43 |
12,500 | $0.59158 | $7,394.75 |
17,500 | $0.58962 | $10,318.35 |
25,000 | $0.57494 | $14,373.50 |
30,000 | $0.57402 | $17,220.60 |
60,000 | $0.56576 | $33,945.60 |
62,500 | $0.56456 | $35,285.00 |