

C317C102K1R5TA7301 | |
---|---|
DigiKey Part Number | 399-13909-2-ND - Tape & Reel (TR) 399-13909-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C102K1R5TA7301 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C102K1R5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.61700 | $16.17 |
50 | $1.18780 | $59.39 |
100 | $1.05460 | $105.46 |
500 | $0.83062 | $415.31 |
1,000 | $0.76160 | $761.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.65460 | $1,636.50 |
5,000 | $0.61452 | $3,072.60 |
7,500 | $0.60733 | $4,554.98 |
12,500 | $0.58281 | $7,285.13 |
17,500 | $0.58088 | $10,165.40 |
25,000 | $0.56210 | $14,052.50 |
30,000 | $0.56120 | $16,836.00 |
60,000 | $0.54244 | $32,546.40 |
62,500 | $0.54128 | $33,830.00 |