C317C102K1R5HA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.72884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66868
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66868
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,153
Unit Price: $2.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66868
Datasheet
C317C102K1G5TA7303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C102K1R5HA7303

DigiKey Part Number
399-C317C102K1R5HA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C317C102K1R5HA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C102K1R5HA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.66868$1,671.70
Manufacturers Standard Package