
C317C101J2G5TA7301 | |
|---|---|
DigiKey Part Number  | 399-13959-2-ND - Tape & Reel (TR) 399-13959-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C317C101J2G5TA7301  | 
Description  | CAP CER 100PF 200V C0G/NP0 RAD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C317C101J2G5TA7301 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.150" L x 0.100" W (3.81mm x 2.54mm)  | |
Height - Seated (Max)  | 0.200" (5.08mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Lead Style  | Formed Leads  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.26000 | $3.26 | 
| 10 | $1.97400 | $19.74 | 
| 50 | $1.46520 | $73.26 | 
| 100 | $1.30700 | $130.70 | 
| 500 | $1.04086 | $520.43 | 
| 1,000 | $0.95879 | $958.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $0.87224 | $2,180.60 | 
| 5,000 | $0.82008 | $4,100.40 | 
| 7,500 | $0.79396 | $5,954.70 | 
| 12,500 | $0.76503 | $9,562.88 | 
| 17,500 | $0.74811 | $13,091.93 | 
| 25,000 | $0.73184 | $18,296.00 | 
| 30,000 | $0.72413 | $21,723.90 | 
| 60,000 | $0.69816 | $41,889.60 | 
| 62,500 | $0.69678 | $43,548.75 | 

