
C1206C106K4RAC7210 | |
---|---|
DigiKey Part Number | 399-C1206C106K4RAC7210TR-ND - Tape & Reel (TR) 399-C1206C106K4RAC7210CT-ND - Cut Tape (CT) 399-C1206C106K4RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RAC7210 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K4RAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.24000 | $12.40 |
50 | $0.85060 | $42.53 |
100 | $0.74640 | $74.64 |
500 | $0.64916 | $324.58 |
1,000 | $0.64103 | $641.03 |
2,500 | $0.61993 | $1,549.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.55595 | $4,447.60 |
16,000 | $0.52478 | $8,396.48 |
24,000 | $0.48877 | $11,730.48 |
40,000 | $0.48658 | $19,463.20 |
56,000 | $0.48527 | $27,175.12 |
80,000 | $0.47275 | $37,820.00 |