Upgrade
Upgrade
Similar
Similar

C315C472F1G5TA | |
|---|---|
DigiKey Part Number  | C315C472F1G5TA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C315C472F1G5TA  | 
Description  | CAP CER 4700PF 100V C0G/NP0 RAD  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C315C472F1G5TA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.150" L x 0.100" W (3.81mm x 2.54mm)  | |
Height - Seated (Max)  | 0.183" (4.66mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.100" (2.54mm)  | |
Lead Style  | Straight  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $9.54952 | $4,774.76 | 


