GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C392F3G5TA

DigiKey Part Number
399-C315C392F3G5TA-ND
Manufacturer
Manufacturer Product Number
C315C392F3G5TA
Description
CAP CER 3900PF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C392F3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.13000$10.13
10$5.65300$56.53
50$4.92100$246.05
100$4.73720$473.72
500$4.04154$2,020.77
1,000$3.78143$3,781.43
2,500$3.57848$8,946.20
5,000$3.43508$17,175.40
Manufacturers Standard Package