C315C332K2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $8.33656
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.33656
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.60202
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.60202
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.24329
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.24329
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.21532
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.33656
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.60202
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.24329
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.21532
Datasheet
GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C332K2G5TA7301

DigiKey Part Number
C315C332K2G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C332K2G5TA7301
Description
CAP CER 3300PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C332K2G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.21532$3,038.30
Manufacturers Standard Package