
C315C300J1G5TA | |
|---|---|
DigiKey Part Number | 399-13958-ND |
Manufacturer | |
Manufacturer Product Number | C315C300J1G5TA |
Description | CAP CER 30PF 5% 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C300J1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.33700 | $33.37 |
| 50 | $2.54060 | $127.03 |
| 100 | $2.29420 | $229.42 |
| 500 | $1.87922 | $939.61 |
| 1,000 | $1.73319 | $1,733.19 |
| 2,500 | $1.61578 | $4,039.45 |
| 5,000 | $1.47210 | $7,360.50 |

