
C315C270J2G5TA | |
|---|---|
DigiKey Part Number | 399-4171-ND |
Manufacturer | |
Manufacturer Product Number | C315C270J2G5TA |
Description | CAP CER 27PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C270J2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.97400 | $19.74 |
| 50 | $1.46520 | $73.26 |
| 100 | $1.28580 | $128.58 |
| 500 | $1.04086 | $520.43 |
| 1,000 | $0.95879 | $958.79 |
| 2,500 | $0.87224 | $2,180.60 |
| 5,000 | $0.82008 | $4,100.40 |

