


C315C103K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9857-2-ND - Tape & Reel (TR) 399-9857-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C103K1R5TA7301 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103K1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.11000 | $7.11 |
| 10 | $4.47700 | $44.77 |
| 50 | $3.48320 | $174.16 |
| 100 | $3.16710 | $316.71 |
| 500 | $2.63434 | $1,317.17 |
| 1,000 | $2.46965 | $2,469.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.29582 | $5,739.55 |
| 5,000 | $2.19101 | $10,955.05 |
| 7,500 | $2.13850 | $16,038.75 |
| 12,500 | $2.08030 | $26,003.75 |
| 17,500 | $2.04628 | $35,809.90 |
| 25,000 | $2.01354 | $50,338.50 |
| 30,000 | $1.99803 | $59,940.90 |

