
C315C102J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-14066-2-ND - Tape & Reel (TR) 399-14066-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102J1G5TA7303 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102J1G5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.11300 | $21.13 |
| 50 | $1.57140 | $78.57 |
| 100 | $1.40490 | $140.49 |
| 500 | $1.15964 | $579.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.96822 | $2,420.55 |
| 5,000 | $0.88903 | $4,445.15 |
| 7,500 | $0.86135 | $6,460.12 |
| 12,500 | $0.83068 | $10,383.50 |
| 17,500 | $0.81275 | $14,223.12 |
| 25,000 | $0.79551 | $19,887.75 |
| 30,000 | $0.78734 | $23,620.20 |
| 60,000 | $0.76570 | $45,942.00 |
| 62,500 | $0.75835 | $47,396.88 |

