
C276CCF5125LG0J | |
|---|---|
DigiKey Part Number  | 399-C276CCF5125LG0J-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C276CCF5125LG0J  | 
Description  | CAP FILM 12.5UF 5% 470VAC RADIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Datasheet  | Datasheet | 
EDA/CAD Models  | C276CCF5125LG0J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Capacitance  | 12.5µF  | |
Tolerance  | ±5%  | |
Voltage Rating - AC  | 470V  | |
Voltage Rating - DC  | -  | |
Dielectric Material  | Polypropylene (PP), Metallized  | |
Operating Temperature  | -25°C ~ 85°C  | |
Polarization  | -  | |
Applications  | Motor Run  | |
Lead Spacing  | -  | |
Size / Dimension  | 1.378" Dia (35.00mm)  | |
Height - Seated (Max)  | 2.894" (73.50mm)  | |
Mounting Type  | Chassis, Stud Mount  | |
Package / Case  | Radial, Can  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $86.72000 | $86.72 | 
| 10 | $66.16500 | $661.65 | 
| 86 | $55.91988 | $4,809.11 | 
| 172 | $53.73651 | $9,242.68 | 
| 516 | $51.03696 | $26,335.07 | 
| 1,032 | $49.71475 | $51,305.62 | 



