
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | 1.5µF  | |
Tolerance  | ±5%  | |
Voltage Rating - AC  | 470V  | |
Voltage Rating - DC  | -  | |
Dielectric Material  | Polypropylene (PP), Metallized  | |
Operating Temperature  | -25°C ~ 85°C  | |
Polarization  | -  | |
Applications  | Motor Run  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.984" Dia (25.00mm)  | |
Height - Seated (Max)  | 2.323" (59.00mm)  | |
Mounting Type  | Chassis, Stud Mount  | |
Package / Case  | Radial, Can  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $62.66000 | $62.66 | 
| 10 | $46.73200 | $467.32 | 
| 50 | $40.37960 | $2,018.98 | 
| 162 | $37.25364 | $6,035.09 | 
| 648 | $34.67502 | $22,469.41 | 
| 1,134 | $33.88641 | $38,427.19 | 


