
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | 2µF  | |
Tolerance  | ±5%  | |
Voltage Rating - AC  | 470V  | |
Voltage Rating - DC  | -  | |
Dielectric Material  | Polypropylene (PP), Metallized  | |
Operating Temperature  | -25°C ~ 85°C  | |
Polarization  | -  | |
Applications  | Motor Run  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 0.984" Dia (25.00mm)  | |
Height - Seated (Max)  | 2.303" (58.50mm)  | |
Mounting Type  | Chassis, Stud Mount  | |
Package / Case  | Radial, Can  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $35.90000 | $35.90 | 
| 10 | $25.69900 | $256.99 | 
| 50 | $21.64940 | $1,082.47 | 
| 162 | $19.65642 | $3,184.34 | 
| 648 | $18.01316 | $11,672.53 | 
| 1,134 | $17.51078 | $19,857.22 | 
| 2,592 | $16.89870 | $43,801.43 | 


