2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X474J5GACTU

DigiKey Part Number
399-C2220X474J5GACTUTR-ND - Tape & Reel (TR)
399-C2220X474J5GACTUCT-ND - Cut Tape (CT)
399-C2220X474J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X474J5GACTU
Description
CAP CER 0.47UF 50V C0G/NP0 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X474J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.16000$50.16
10$34.57900$345.79
50$31.47680$1,573.84
100$29.83240$2,983.24
500$28.47796$14,238.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$25.08594$25,085.94
2,000$24.95863$49,917.26
3,000$24.89274$74,678.22
Manufacturers Standard Package