2220 (5750 Metric) 2 Chip Stacked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C664KBRLCAUTO

DigiKey Part Number
399-C2220C664KBRLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C664KBRLCAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2220C664KBRLCAUTO
Description
X7R WITH KONNEKT TECHNOLOGY 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.66 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C664KBRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$32.72000$32.72
10$21.42400$214.24
50$19.51680$975.84
100$18.35420$1,835.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$16.91857$5,075.57
600$16.21557$9,729.34
900$15.81851$14,236.66
1,500$15.47319$23,209.78
2,100$15.24493$32,014.35
3,000$15.02535$45,076.05
3,600$14.92135$53,716.86
Manufacturers Standard Package