
C2220C474K1RACTU | |
---|---|
DigiKey Part Number | 399-C2220C474K1RACTUTR-ND - Tape & Reel (TR) 399-C2220C474K1RACTUCT-ND - Cut Tape (CT) 399-C2220C474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.01000 | $20.01 |
10 | $11.58400 | $115.84 |
50 | $10.44480 | $522.24 |
100 | $9.76280 | $976.28 |
500 | $9.13130 | $4,565.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.74402 | $8,744.02 |
2,000 | $8.41089 | $16,821.78 |
3,000 | $8.24405 | $24,732.15 |
5,000 | $8.05906 | $40,295.30 |
7,000 | $7.44744 | $52,132.08 |
10,000 | $7.19893 | $71,989.30 |