
C2220C334J1GACTU | |
---|---|
DigiKey Part Number | 399-C2220C334J1GACTUTR-ND - Tape & Reel (TR) 399-C2220C334J1GACTUCT-ND - Cut Tape (CT) 399-C2220C334J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C334J1GACTU |
Description | CAP CER 0.33UF 100V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.06000 | $41.06 |
10 | $29.65800 | $296.58 |
50 | $25.13380 | $1,256.69 |
100 | $23.73310 | $2,373.31 |
500 | $22.11058 | $11,055.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.63006 | $20,630.06 |
2,000 | $20.02552 | $40,051.04 |
3,000 | $19.72263 | $59,167.89 |