
C2220C225K5RACTU | |
---|---|
DigiKey Part Number | 399-C2220C225K5RACTUTR-ND - Tape & Reel (TR) 399-C2220C225K5RACTUCT-ND - Cut Tape (CT) 399-C2220C225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C225K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.61000 | $31.61 |
10 | $20.61000 | $206.10 |
50 | $18.76580 | $938.29 |
100 | $17.63610 | $1,763.61 |
500 | $15.89688 | $7,948.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.13275 | $15,132.75 |
2,000 | $14.64522 | $29,290.44 |
3,000 | $14.40086 | $43,202.58 |
5,000 | $14.13008 | $70,650.40 |