KPS-Double-Chip-Stack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C106M5R2C7186

DigiKey Part Number
399-5824-2-ND - Tape & Reel (TR)
399-5824-1-ND - Cut Tape (CT)
399-5824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C106M5R2C7186
Description
CAP CER 10UF 50V X7R SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C106M5R2C7186 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.18000$46.18
10$33.71100$337.11
50$28.73420$1,436.71
100$27.19390$2,719.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$25.92650$5,185.30
400$24.88283$9,953.13
600$24.36005$14,616.03
1,000$23.78048$23,780.48
1,400$23.44159$32,818.23
2,000$23.11544$46,230.88
2,400$22.96098$55,106.35
Manufacturers Standard Package