
C2220C106K3RACAUTO | |
---|---|
DigiKey Part Number | 399-C2220C106K3RACAUTOTR-ND - Tape & Reel (TR) 399-C2220C106K3RACAUTOCT-ND - Cut Tape (CT) 399-C2220C106K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.86000 | $31.86 |
10 | $20.79800 | $207.98 |
50 | $18.92800 | $946.40 |
100 | $17.78910 | $1,778.91 |
500 | $16.04150 | $8,020.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.26647 | $15,266.47 |
2,000 | $14.77516 | $29,550.32 |
3,000 | $14.52895 | $43,586.85 |
5,000 | $14.25605 | $71,280.25 |