Parametric Equivalent

C2220C105MCR2C7186 | |
|---|---|
DigiKey Part Number | 399-9630-2-ND - Tape & Reel (TR) 399-9630-1-ND - Cut Tape (CT) 399-9630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C105MCR2C7186 |
Description | CAP CER 1UF 500V X7R SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 500V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105MCR2C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.14000 | $51.14 |
| 10 | $37.44100 | $374.41 |
| 50 | $31.97680 | $1,598.84 |
| 100 | $30.28720 | $3,028.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $28.89695 | $5,779.39 |
| 400 | $27.75148 | $11,100.59 |
| 600 | $27.17768 | $16,306.61 |
| 1,000 | $26.54172 | $26,541.72 |
| 1,400 | $26.16980 | $36,637.72 |
| 2,000 | $25.81185 | $51,623.70 |


