1 µF ±20% 500V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C105MCR2C7289

DigiKey Part Number
399-C2220C105MCR2C7289TR-ND - Tape & Reel (TR)
399-C2220C105MCR2C7289CT-ND - Cut Tape (CT)
399-C2220C105MCR2C7289DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C105MCR2C7289
Description
CAP CER 1UF 500V X7R SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±20% 500V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C105MCR2C7289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.14000$51.14
10$37.44100$374.41
50$31.97680$1,598.84
100$30.28720$3,028.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$26.80846$21,446.77
1,600$26.03158$41,650.53
2,400$25.64228$61,541.47
Manufacturers Standard Package