
C2220C104KDRACAUTO | |
---|---|
DigiKey Part Number | 399-16808-2-ND - Tape & Reel (TR) 399-16808-1-ND - Cut Tape (CT) 399-16808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C104KDRACAUTO |
Description | CAP CER 2220 0.1UF 1000V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C104KDRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.83000 | $12.83 |
10 | $7.05800 | $70.58 |
50 | $6.34400 | $317.20 |
100 | $6.16840 | $616.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.68132 | $2,340.66 |
1,000 | $4.19927 | $4,199.27 |
1,500 | $4.08711 | $6,130.66 |
2,500 | $3.99974 | $9,999.35 |