
C2220C103KDRACTU | |
---|---|
DigiKey Part Number | 399-C2220C103KDRACTUTR-ND - Tape & Reel (TR) 399-C2220C103KDRACTUCT-ND - Cut Tape (CT) 399-C2220C103KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C103KDRACTU |
Description | CAP CER 10000PF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C103KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.06000 | $35.06 |
10 | $23.32700 | $233.27 |
50 | $21.08260 | $1,054.13 |
100 | $19.85090 | $1,985.09 |
500 | $18.13070 | $9,065.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.12117 | $17,121.17 |
2,000 | $16.58947 | $33,178.94 |
3,000 | $16.32306 | $48,969.18 |
5,000 | $16.02764 | $80,138.20 |