
C1825X684K2RACTU | |
---|---|
DigiKey Part Number | 399-C1825X684K2RACTUTR-ND - Tape & Reel (TR) 399-C1825X684K2RACTUCT-ND - Cut Tape (CT) 399-C1825X684K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X684K2RACTU |
Description | CAP CER 0.68UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X684K2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.26000 | $24.26 |
10 | $15.60300 | $156.03 |
50 | $13.94280 | $697.14 |
100 | $13.03610 | $1,303.61 |
500 | $11.50048 | $5,750.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.02505 | $11,025.05 |
2,000 | $10.52392 | $21,047.84 |
3,000 | $10.43737 | $31,312.11 |
5,000 | $10.21996 | $51,099.80 |
7,000 | $10.09273 | $70,649.11 |