
C1825X105K1RACTU | |
---|---|
DigiKey Part Number | 399-16349-2-ND - Tape & Reel (TR) 399-16349-1-ND - Cut Tape (CT) 399-16349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X105K1RACTU |
Description | CAP CER 1UF 100V X7R 1825 10% FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X105K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.81000 | $34.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.97455 | $18,974.55 |