
C1825X105K2RACTU | |
---|---|
DigiKey Part Number | 399-C1825X105K2RACTUTR-ND - Tape & Reel (TR) 399-C1825X105K2RACTUCT-ND - Cut Tape (CT) 399-C1825X105K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X105K2RACTU |
Description | CAP CER 1UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X105K2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.01000 | $27.01 |
10 | $17.48100 | $174.81 |
50 | $15.70440 | $785.22 |
100 | $14.71080 | $1,471.08 |
500 | $13.03234 | $6,516.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.51258 | $12,512.58 |
2,000 | $12.08446 | $24,168.92 |
3,000 | $11.86993 | $35,609.79 |
5,000 | $11.63203 | $58,160.15 |
7,000 | $11.49301 | $80,451.07 |