
C1825C684KARACTU | |
---|---|
DigiKey Part Number | 399-C1825C684KARACTUTR-ND - Tape & Reel (TR) 399-C1825C684KARACTUCT-ND - Cut Tape (CT) 399-C1825C684KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C684KARACTU |
Description | CAP CER 0.68UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C684KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.83000 | $16.83 |
10 | $10.63600 | $106.36 |
50 | $9.21460 | $460.73 |
100 | $8.54800 | $854.80 |
500 | $7.42170 | $3,710.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.07305 | $7,073.05 |
2,000 | $6.78595 | $13,571.90 |
3,000 | $6.64216 | $19,926.48 |
5,000 | $6.48272 | $32,413.60 |
7,000 | $6.38949 | $44,726.43 |
10,000 | $6.29979 | $62,997.90 |
12,000 | $6.25728 | $75,087.36 |