
C1825C274KBRACTU | |
---|---|
DigiKey Part Number | 399-12321-2-ND - Tape & Reel (TR) 399-12321-1-ND - Cut Tape (CT) 399-12321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C274KBRACTU |
Description | CAP CER 0.27UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C274KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.44000 | $15.44 |
10 | $10.37900 | $103.79 |
50 | $8.37020 | $418.51 |
100 | $7.74950 | $774.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.70034 | $3,350.17 |
1,000 | $6.37576 | $6,375.76 |
1,500 | $6.21321 | $9,319.82 |
2,500 | $6.03295 | $15,082.37 |
3,500 | $5.92761 | $20,746.63 |
5,000 | $5.82621 | $29,131.05 |
6,000 | $5.77820 | $34,669.20 |
12,000 | $5.61638 | $67,396.56 |
12,500 | $5.60780 | $70,097.50 |