
C1825C223J5GACTU | |
|---|---|
DigiKey Part Number | 399-14741-2-ND - Tape & Reel (TR) 399-14741-1-ND - Cut Tape (CT) 399-14741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C223J5GACTU |
Description | CAP CER 0.022UF 50V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C223J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.54000 | $17.54 |
| 10 | $11.13600 | $111.36 |
| 50 | $9.65800 | $482.90 |
| 100 | $8.96860 | $896.86 |
| 500 | $7.80214 | $3,901.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.44104 | $7,441.04 |
| 2,000 | $7.14367 | $14,287.34 |
| 3,000 | $6.99469 | $20,984.07 |
| 5,000 | $6.82953 | $34,147.65 |
| 7,000 | $6.73294 | $47,130.58 |
| 10,000 | $6.64006 | $66,400.60 |
| 12,000 | $6.59602 | $79,152.24 |

