cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C274KBRACTU

DigiKey Part Number
399-C2220C274KBRACTUTR-ND - Tape & Reel (TR)
399-C2220C274KBRACTUCT-ND - Cut Tape (CT)
399-C2220C274KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C274KBRACTU
Description
CAP CER 0.27UF 630V X7R 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C274KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.28000$19.28
10$13.18500$131.85
50$12.03300$601.65
100$10.42360$1,042.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.45872$4,729.36
1,000$8.50042$8,500.42
1,500$8.21611$12,324.17
2,500$7.94239$19,855.97
3,500$7.81519$27,353.17
5,000$7.69275$38,463.75
6,000$7.63473$45,808.38
Manufacturers Standard Package