
C1825C154KBRACTU | |
---|---|
DigiKey Part Number | 399-12322-2-ND - Tape & Reel (TR) 399-12322-1-ND - Cut Tape (CT) 399-12322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C154KBRACTU |
Description | CAP CER 0.15UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C154KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $8.83500 | $88.35 |
50 | $7.06960 | $353.48 |
100 | $6.52280 | $652.28 |
500 | $5.60072 | $2,800.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.31523 | $5,315.23 |
2,000 | $5.08019 | $10,160.38 |
3,000 | $4.96245 | $14,887.35 |
5,000 | $4.83193 | $24,159.65 |
7,000 | $4.75565 | $33,289.55 |
10,000 | $4.68223 | $46,822.30 |
12,000 | $4.64743 | $55,769.16 |