1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C123JBGACTU

DigiKey Part Number
399-C1825C123JBGACTUTR-ND - Tape & Reel (TR)
399-C1825C123JBGACTUCT-ND - Cut Tape (CT)
399-C1825C123JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C123JBGACTU
Description
CAP CER 0.012UF 630V NP0 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C123JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.06000$18.06
10$7.78400$77.84
50$7.69380$384.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.85356$6,853.56
2,000$6.68047$13,360.94
3,000$6.65707$19,971.21
5,000$6.63042$33,152.10
7,000$6.61443$46,301.01
10,000$6.47263$64,726.30
Manufacturers Standard Package