
C1825C102JZGACTU | |
|---|---|
DigiKey Part Number | 399-C1825C102JZGACTUTR-ND - Tape & Reel (TR) 399-C1825C102JZGACTUCT-ND - Cut Tape (CT) 399-C1825C102JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C102JZGACTU |
Description | CAP CER 1000PF 2.5KV NP0 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C102JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.18000 | $34.18 |
| 10 | $22.73800 | $227.38 |
| 50 | $20.49580 | $1,024.79 |
| 100 | $18.70580 | $1,870.58 |
| 500 | $17.60034 | $8,800.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.87711 | $14,877.11 |
| 2,000 | $14.45735 | $28,914.70 |
| 3,000 | $14.37936 | $43,138.08 |

