
C1812X474KARACTU | |
|---|---|
DigiKey Part Number | 399-C1812X474KARACTUTR-ND - Tape & Reel (TR) 399-C1812X474KARACTUCT-ND - Cut Tape (CT) 399-C1812X474KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X474KARACTU |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X474KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.93000 | $14.93 |
| 10 | $9.99400 | $99.94 |
| 50 | $8.05080 | $402.54 |
| 100 | $7.44950 | $744.95 |
| 500 | $6.43248 | $3,216.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.11773 | $6,117.73 |
| 2,000 | $5.85866 | $11,717.32 |
| 3,000 | $5.72887 | $17,186.61 |
| 5,000 | $5.58498 | $27,924.90 |
| 7,000 | $5.50086 | $38,506.02 |
| 10,000 | $5.41994 | $54,199.40 |
| 12,000 | $5.38155 | $64,578.60 |

