
C1812X473K1RACTU | |
---|---|
DigiKey Part Number | 399-13241-2-ND - Tape & Reel (TR) 399-13241-1-ND - Cut Tape (CT) 399-13241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X473K1RACTU |
Description | CAP CER 0.047UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X473K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.22400 | $62.24 |
50 | $5.27800 | $263.90 |
100 | $4.84120 | $484.12 |
500 | $4.10418 | $2,052.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.87608 | $3,876.08 |
2,000 | $3.56752 | $7,135.04 |
3,000 | $3.49800 | $10,494.00 |
5,000 | $3.42688 | $17,134.40 |
7,000 | $3.40047 | $23,803.29 |
10,000 | $3.37047 | $33,704.70 |
12,000 | $3.31925 | $39,831.00 |
24,000 | $3.24909 | $77,978.16 |
25,000 | $3.24413 | $81,103.25 |