
C1812X105K3RACTU | |
|---|---|
DigiKey Part Number | 399-16354-2-ND - Tape & Reel (TR) 399-16354-1-ND - Cut Tape (CT) 399-16354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X105K3RACTU |
Description | CAP CER 1UF 25V X7R 1812 10% FLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X105K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X105K1RACTU | KEMET | 191 | 399-C1812X105K1RACTUCT-ND | $43.82000 | Upgrade |
| C1812X105K5RACTU | KEMET | 2,435 | 399-C1812X105K5RACTUCT-ND | $36.91000 | Upgrade |
| 1812Y0250105KXT | Knowles Syfer | 700 | 1608-1812Y0250105KXTCT-ND | $63.31000 | Direct |
| 1812Y0500105KXT | Knowles Syfer | 1,890 | 1608-1812Y0500105KXTCT-ND | $61.58000 | Upgrade |
| 1812Y1000105KXT | Knowles Syfer | 2,055 | 1608-1812Y1000105KXTCT-ND | $84.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.32420 | $16,324.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.95000 | $33.95 |
| 10 | $24.13000 | $241.30 |
| 50 | $20.21840 | $1,010.92 |
| 100 | $19.00730 | $1,900.73 |
| 500 | $16.95866 | $8,479.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.36000 | $28.36 |
| 10 | $21.77900 | $217.79 |
| 50 | $19.67240 | $983.62 |
| 100 | $16.92720 | $1,692.72 |
| 500 | $13.26736 | $6,633.68 |

