Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812S224M1RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1812S224M1RACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812S224M1RACAUTO7210 |
Description | CAP CER 1812 220NF 100VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 nF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Height - Seated (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812S224M1RACAUTO | KEMET | 0 | 399-C1812S224M1RACAUTOTR-ND | $2.07017 | Parametric Equivalent |
| C1812Y224M1RACAUTO | KEMET | 0 | 399-C1812Y224M1RACAUTOTR-ND | $2.00588 | Parametric Equivalent |
| C1812Y224M1RACAUTO7210 | KEMET | 0 | 399-C1812Y224M1RACAUTO7210TR-ND | $1.79305 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.85245 | $7,409.80 |


