C1812S224M1RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.85245
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.00588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.79305
Datasheet
New at DigiKey
220 nF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812S224M1RACAUTO

DigiKey Part Number
399-C1812S224M1RACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812S224M1RACAUTO
Description
CAP CER 1812 220NF 100VDC X7R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 nF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Height - Seated (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812S224M1RACAUTO7210KEMET0399-C1812S224M1RACAUTO7210TR-ND$1.85245Parametric Equivalent
C1812Y224M1RACAUTOKEMET0399-C1812Y224M1RACAUTOTR-ND$2.00588Parametric Equivalent
C1812Y224M1RACAUTO7210KEMET0399-C1812Y224M1RACAUTO7210TR-ND$1.79305Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.07017$2,070.17
Manufacturers Standard Package