
C1812C781KHGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C781KHGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C781KHGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C781KHGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C781KHGLCAUTO |
Description | CAP CER 780PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 780 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C781KHGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.37000 | $29.37 |
| 10 | $19.05800 | $190.58 |
| 50 | $17.27320 | $863.66 |
| 100 | $16.04290 | $1,604.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $15.33635 | $3,067.27 |
| 400 | $14.61615 | $5,846.46 |
| 600 | $14.25575 | $8,553.45 |
| 1,000 | $13.85591 | $13,855.91 |
| 1,400 | $13.62225 | $19,071.15 |
| 2,000 | $13.39740 | $26,794.80 |
| 2,400 | $13.29084 | $31,898.02 |
| 4,800 | $12.93190 | $62,073.12 |
| 5,000 | $12.91290 | $64,564.50 |

