1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C472J2GACTU

DigiKey Part Number
399-C1812C472J2GACTUTR-ND - Tape & Reel (TR)
399-C1812C472J2GACTUCT-ND - Cut Tape (CT)
399-C1812C472J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C472J2GACTU
Description
CAP CER 4700PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C472J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.38000$14.38
10$9.06800$90.68
50$7.73940$386.97
100$7.15600$715.60
500$6.42296$3,211.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.86297$5,862.97
2,000$5.61149$11,222.98
3,000$5.48548$16,456.44
5,000$5.34578$26,728.90
7,000$5.26410$36,848.70
10,000$5.18553$51,855.30
12,000$5.14829$61,779.48
Manufacturers Standard Package