
C1812C472J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C472J2GACTUTR-ND - Tape & Reel (TR) 399-C1812C472J2GACTUCT-ND - Cut Tape (CT) 399-C1812C472J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C472J2GACTU |
Description | CAP CER 4700PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.38000 | $14.38 |
| 10 | $9.06800 | $90.68 |
| 50 | $7.73940 | $386.97 |
| 100 | $7.15600 | $715.60 |
| 500 | $6.42296 | $3,211.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.86297 | $5,862.97 |
| 2,000 | $5.61149 | $11,222.98 |
| 3,000 | $5.48548 | $16,456.44 |
| 5,000 | $5.34578 | $26,728.90 |
| 7,000 | $5.26410 | $36,848.70 |
| 10,000 | $5.18553 | $51,855.30 |
| 12,000 | $5.14829 | $61,779.48 |

